


MMICT390200012 | |
|---|---|
DigiKey Part Number | 1428-MMICT390200012TR-ND - Tape & Reel (TR) 1428-MMICT390200012CT-ND - Cut Tape (CT) 1428-MMICT390200012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT390200012 |
Description | MIC MEMS DIGITAL PDM OMNI -32DB |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-32dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
Category | S/N Ratio 64dB |
Manufacturer TDK InvenSense | Voltage Range 1.65 V ~ 3.63 V |
Series | Current - Supply 650 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Last Time Buy | Termination Surface Mount |
Type MEMS (Silicon) | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Output Type Digital, PDM | Height (Max) 0.039" (0.98mm) |
Direction Omnidirectional | Shape Rectangular |
Sensitivity -32dB ±1dB @ 94dB SPL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMICT5837-00-012 | TDK InvenSense | 7.144 | 1428-MMICT5837-00-012CT-ND | kr.15.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.02300 | kr.60.23 |
| 25 | kr.5.47520 | kr.136.88 |
| 50 | kr.5.09980 | kr.254.99 |
| 100 | kr.4.75370 | kr.475.37 |
| 250 | kr.4.33784 | kr.1,084.46 |
| 500 | kr.4.19834 | kr.2,099.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.19835 | kr.41,983.50 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |











