



ICU-20201 | |
|---|---|
DigiKey Part Number | 1428-ICU-20201TR-ND - Tape & Reel (TR) 1428-ICU-20201CT-ND - Cut Tape (CT) 1428-ICU-20201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICU-20201 |
Description | TOF CHIRP TIME OF FLIGHT SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
EDA/CAD Models | ICU-20201 Models |
Category | Voltage - Rated 1.8V ~ 3.3V |
Manufacturer TDK InvenSense | Beam Angle 180° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.90000 | kr.80.90 |
| 5 | kr.73.40400 | kr.367.02 |
| 10 | kr.70.61500 | kr.706.15 |
| 25 | kr.67.28000 | kr.1,682.00 |
| 50 | kr.65.00280 | kr.3,250.14 |
| 100 | kr.62.91370 | kr.6,291.37 |
| 500 | kr.60.46116 | kr.30,230.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.57.13621 | kr.57,136.21 |
| Unit Price without VAT: | kr.80.90000 |
|---|---|
| Unit Price with VAT: | kr.101.12500 |











