



ICU-10201-00 | |
|---|---|
DigiKey Part Number | 1428-ICU-10201TR-ND - Tape & Reel (TR) 1428-ICU-10201CT-ND - Cut Tape (CT) 1428-ICU-10201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICU-10201-00 |
Description | TOF CHIRP TIME OF FLIGHT SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Voltage - Rated | - | |
Beam Angle | 180° | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.68000 | kr.71.68 |
| 5 | kr.64.97200 | kr.324.86 |
| 10 | kr.62.48300 | kr.624.83 |
| 25 | kr.59.50200 | kr.1,487.55 |
| 50 | kr.57.46560 | kr.2,873.28 |
| 100 | kr.55.71650 | kr.5,571.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.53619 | kr.37,536.19 |
| Unit Price without VAT: | kr.71.68000 |
|---|---|
| Unit Price with VAT: | kr.89.60000 |











