Similar

| ICS-40180 | |
|---|---|
| DigiKey Part Number | 1428-1054-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ICS-40180 | 
| Description | MIC MEMS ANALOG OMNI -38DB | 
| Customer Reference | |
| Detailed Description | 60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ICS-40180 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TDK InvenSense | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | MEMS (Silicon) | |
| Output Type | Analog | |
| Direction | Omnidirectional | |
| Frequency Range | 60 Hz ~ 20 kHz | |
| Sensitivity | -38dB ±1dB @ 94dB SPL | |
| S/N Ratio | 65dB | |
| Impedance | 350 Ohms | |
| Voltage Range | 1.5 V ~ 3.63 V | |
| Current - Supply | 260 µA | |
| Port Location | Bottom | |
| Termination | Solder Pads | |
| Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
| Height (Max) | 0.043" (1.10mm) | |
| Shape | Rectangular | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark