


IAM-20380 | |
|---|---|
DigiKey Part Number | 1428-1153-2-ND - Tape & Reel (TR) 1428-1153-1-ND - Cut Tape (CT) 1428-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAM-20380 |
Description | SENSOR GYROSCOPE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 27kHz I2C, SPI 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IAM-20380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±250, 500, 1000, 2000 | |
Sensitivity (LSB/(°/s)) | 16.4 ~ 131 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 27kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-WFLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.30000 | kr.95.30 |
| 5 | kr.86.69400 | kr.433.47 |
| 10 | kr.83.48800 | kr.834.88 |
| 25 | kr.79.65200 | kr.1,991.30 |
| 50 | kr.77.02920 | kr.3,851.46 |
| 100 | kr.76.57340 | kr.7,657.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.40.61243 | kr.203,062.15 |
| Unit Price without VAT: | kr.95.30000 |
|---|---|
| Unit Price with VAT: | kr.119.12500 |










