
EV_ICM-20689 | |
|---|---|
DigiKey Part Number | 1428-1070-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICM-20689 |
Description | ICM-20689 EVALUATION BOARD |
Customer Reference | |
Detailed Description | ICM-20689 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer TDK InvenSense | Voltage - Supply 1.71V ~ 3.45V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part ICM-20689 |
Sensor Type Accelerometer, Gyroscope | Base Product Number |
Sensing Range ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.73000 | kr.205.73 |
| Unit Price without VAT: | kr.205.73000 |
|---|---|
| Unit Price with VAT: | kr.257.16250 |


