
DK-20670 | |
|---|---|
DigiKey Part Number | 1428-DK-20670-ND |
Manufacturer | |
Manufacturer Product Number | DK-20670 |
Description | EVAL BOARD FOR IIM-20670 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IIM-20670 - Accelerometer, Gyroscope Sensor Evaluation Board |
Category | Sensitivity 2000LSB/g, 1000LSB/g, 500LSB/g, 50LSB/°/s |
Manufacturer TDK InvenSense | Voltage - Supply 3V ~ 5.5V |
Packaging Box | Embedded Yes, MCU, 32-Bit |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope | Utilized IC / Part IIM-20670 |
Sensing Range ±2g ~ 64.5g, ±41dps ~ ±1966dps | Base Product Number |
Interface Serial, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.785.40000 | kr.785.40 |
| Unit Price without VAT: | kr.785.40000 |
|---|---|
| Unit Price with VAT: | kr.981.75000 |


