

B59115P1080A062 | |
---|---|
DigiKey Part Number | 495-2419-2-ND - Tape & Reel (TR) 495-2419-1-ND - Cut Tape (CT) 495-2419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59115P1080A062 |
Description | PTC RESET FUSE 80V 40MA 3225 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 40 mA Ih Surface Mount 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59115P1080A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Trip (It) | 85 mA | |
Current - Max | 700 mA | |
Resistance - 25°C (Typ) | 55 Ohms | |
Operating Temperature | -40°C ~ 60°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 3225 (8063 Metric) | |
Size / Dimension | 0.315" L x 0.248" W (8.00mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.22000 | kr.12.22 |
5 | kr.10.13800 | kr.50.69 |
10 | kr.9.35000 | kr.93.50 |
50 | kr.7.75940 | kr.387.97 |
100 | kr.7.15900 | kr.715.90 |
250 | kr.6.43328 | kr.1,608.32 |
500 | kr.5.93100 | kr.2,965.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.19245 | kr.5,192.45 |
2.000 | kr.4.78250 | kr.9,565.00 |
3.000 | kr.4.55654 | kr.13,669.62 |
5.000 | kr.4.50319 | kr.22,515.95 |
Unit Price without VAT: | kr.12.22000 |
---|---|
Unit Price with VAT: | kr.15.27500 |