
YFF18PW0J105MT0H0N | |
---|---|
DigiKey Part Number | 445-7078-2-ND - Tape & Reel (TR) 445-7078-1-ND - Cut Tape (CT) 445-7078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PW0J105MT0H0N |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PW0J105MT0H0N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | 40dB @ 800kHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.08800 | kr.10.88 |
50 | kr.0.79240 | kr.39.62 |
100 | kr.0.70140 | kr.70.14 |
500 | kr.0.49216 | kr.246.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.26136 | kr.1,045.44 |
8.000 | kr.0.24305 | kr.1,944.40 |
12.000 | kr.0.24233 | kr.2,907.96 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |