
VLS6045EX-2R0N | |
|---|---|
DigiKey Part Number | 445-173048-2-ND - Tape & Reel (TR) 445-173048-1-ND - Cut Tape (CT) 445-173048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-2R0N |
Description | FIXED IND 2UH 5.2A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 5.2 A 18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-2R0N Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.87000 | kr.18.70 |
| 100 | kr.1.53810 | kr.153.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.19877 | kr.1,798.15 |
| 3.000 | kr.1.13036 | kr.3,391.08 |
| 4.500 | kr.1.09220 | kr.4,914.90 |
| 7.500 | kr.1.04598 | kr.7,844.85 |
| 10.500 | kr.1.01664 | kr.10,674.72 |
| 15.000 | kr.0.98647 | kr.14,797.05 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

