Similar
Similar
Similar

VLS4012ET-4R7M-CA | |
|---|---|
DigiKey Part Number | 445-16734-2-ND - Tape & Reel (TR) 445-16734-1-ND - Cut Tape (CT) 445-16734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-4R7M-CA |
Description | FIXED IND 4.7UH 1.9A 118MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 118mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.11000 | kr.31.10 |
| 100 | kr.2.55620 | kr.255.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.14432 | kr.2,144.32 |
| 2.000 | kr.2.02202 | kr.4,044.04 |
| 3.000 | kr.1.95379 | kr.5,861.37 |
| 5.000 | kr.1.87117 | kr.9,355.85 |
| 7.000 | kr.1.81872 | kr.12,731.04 |
| 10.000 | kr.1.76477 | kr.17,647.70 |
| 25.000 | kr.1.67200 | kr.41,800.00 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |




