
VLS3010CX-150M-1 | |
|---|---|
DigiKey Part Number | 445-VLS3010CX-150M-1TR-ND - Tape & Reel (TR) 445-VLS3010CX-150M-1CT-ND - Cut Tape (CT) 445-VLS3010CX-150M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3010CX-150M-1 |
Description | FIXED IND 15UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010CX-150M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.117" L x 0.117" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.19700 | kr.11.97 |
| 100 | kr.0.98560 | kr.98.56 |
| 1.000 | kr.0.81069 | kr.810.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77962 | kr.1,559.24 |
| 4.000 | kr.0.73512 | kr.2,940.48 |
| 6.000 | kr.0.71028 | kr.4,261.68 |
| 10.000 | kr.0.68022 | kr.6,802.20 |
| 14.000 | kr.0.66113 | kr.9,255.82 |
| 20.000 | kr.0.64149 | kr.12,829.80 |
| 50.000 | kr.0.59375 | kr.29,687.50 |
| 100.000 | kr.0.58000 | kr.58,000.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

