VLS4012CX-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012CX-330M-1

DigiKey Part Number
445-VLS4012CX-330M-1TR-ND - Tape & Reel (TR)
445-VLS4012CX-330M-1CT-ND - Cut Tape (CT)
445-VLS4012CX-330M-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012CX-330M-1
Description
FIXED IND 33UH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS4012CX-330M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.49100kr.14.91
100kr.1.22880kr.122.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.03059kr.1,030.59
2.000kr.0.97171kr.1,943.42
3.000kr.0.93888kr.2,816.64
5.000kr.0.89911kr.4,495.55
7.000kr.0.87386kr.6,117.02
10.000kr.0.84788kr.8,478.80
25.000kr.0.78471kr.19,617.75
50.000kr.0.74080kr.37,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750