
VLS4012CX-220M-1 | |
|---|---|
DigiKey Part Number | 445-VLS4012CX-220M-1TR-ND - Tape & Reel (TR) 445-VLS4012CX-220M-1CT-ND - Cut Tape (CT) 445-VLS4012CX-220M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012CX-220M-1 |
Description | FIXED IND 22UH 910MA 617MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 910 mA 617mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012CX-220M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 617mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.49100 | kr.14.91 |
| 100 | kr.1.22880 | kr.122.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.03059 | kr.1,030.59 |
| 2.000 | kr.0.97171 | kr.1,943.42 |
| 3.000 | kr.0.93888 | kr.2,816.64 |
| 5.000 | kr.0.89911 | kr.4,495.55 |
| 7.000 | kr.0.87386 | kr.6,117.02 |
| 10.000 | kr.0.84788 | kr.8,478.80 |
| 25.000 | kr.0.78471 | kr.19,617.75 |
| 50.000 | kr.0.74080 | kr.37,040.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

