VLS3015T-4R7MR99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 7.188
Unit Price: kr.0.24000
Datasheet

Similar


TDK Corporation
In Stock: 18.129
Unit Price: kr.0.26000
Datasheet
VLS3015T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015T-4R7MR99

DigiKey Part Number
445-3697-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS3015T-4R7MR99
Description
FIXED IND 4.7UH 990MA 136MOHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 990 mA 136mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015T-4R7MR99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
990mA
Shielding
Shielded
DC Resistance (DCR)
136mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes