22 µH Shielded Drum Core, Wirewound Inductor 610 mA 756mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012ET-220M-CA

DigiKey Part Number
445-16707-2-ND - Tape & Reel (TR)
445-16707-1-ND - Cut Tape (CT)
445-16707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3012ET-220M-CA
Description
FIXED IND 22UH 610MA 756 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 610 mA 756mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012ET-220M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
440mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
756mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-220M-HTDK14.583445-180935-1-NDkr.2.66000Similar
ASPI-0310FS-220M-T2Abracon LLC0535-10710-2-NDkr.1.50360Similar
In-Stock: 3.811
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.11800kr.21.18
100kr.1.74160kr.174.16
1.000kr.1.43221kr.1,432.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.32446kr.2,648.92
4.000kr.1.24892kr.4,995.68
6.000kr.1.20679kr.7,240.74
10.000kr.1.15578kr.11,557.80
14.000kr.1.12339kr.15,727.46
20.000kr.1.09008kr.21,801.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000