
VLS3012CX-6R8M-1 | |
|---|---|
DigiKey Part Number | 445-VLS3012CX-6R8M-1TR-ND - Tape & Reel (TR) 445-VLS3012CX-6R8M-1CT-ND - Cut Tape (CT) 445-VLS3012CX-6R8M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012CX-6R8M-1 |
Description | FIXED IND 6.8UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012CX-6R8M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.25400 | kr.12.54 |
| 100 | kr.1.03360 | kr.103.36 |
| 1.000 | kr.0.84979 | kr.849.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81728 | kr.1,634.56 |
| 4.000 | kr.0.77063 | kr.3,082.52 |
| 6.000 | kr.0.74460 | kr.4,467.60 |
| 10.000 | kr.0.71308 | kr.7,130.80 |
| 14.000 | kr.0.69307 | kr.9,702.98 |
| 20.000 | kr.0.67249 | kr.13,449.80 |
| 50.000 | kr.0.62244 | kr.31,122.00 |
| 100.000 | kr.0.61120 | kr.61,120.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

