VLS3012CX-150M-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012CX-1R5M-1

DigiKey Part Number
445-VLS3012CX-1R5M-1TR-ND - Tape & Reel (TR)
445-VLS3012CX-1R5M-1CT-ND - Cut Tape (CT)
445-VLS3012CX-1R5M-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3012CX-1R5M-1
Description
FIXED IND 1.5UH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012CX-1R5M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.25400kr.12.54
100kr.1.03360kr.103.36
1.000kr.0.84979kr.849.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81728kr.1,634.56
4.000kr.0.77063kr.3,082.52
6.000kr.0.74460kr.4,467.60
10.000kr.0.71308kr.7,130.80
14.000kr.0.69307kr.9,702.98
20.000kr.0.67249kr.13,449.80
50.000kr.0.62244kr.31,122.00
100.000kr.0.61120kr.61,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500