Similar
Similar

| VLS252015ET-3R3M-CA | |
|---|---|
| DigiKey Part Number | 445-174150-2-ND - Tape & Reel (TR) 445-174150-1-ND - Cut Tape (CT) 445-174150-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VLS252015ET-3R3M-CA | 
| Description | FIXED IND 3.3UH 1.05A 219MOHM SM | 
| Customer Reference | |
| Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.05 A 219mOhm Max 1008 (2520 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VLS252015ET-3R3M-CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 3.3 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.2A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 219mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1008 (2520 Metric) | |
| Supplier Device Package | 1008 (2520 Metric) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.059" (1.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.36471 | kr.2,729.42 | 
| Unit Price without VAT: | kr.2.56000 | 
|---|---|
| Unit Price with VAT: | kr.3.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark