VLS252012T-1R0N1R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 12.889
Unit Price: kr.2.09000
Datasheet
1 µH Shielded Wirewound Inductor 1.8 A 88mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252012T-1R0N1R7

DigiKey Part Number
445-3668-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS252012T-1R0N1R7
Description
FIXED IND 1UH 1.8A 88 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.8 A 88mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252012T-1R0N1R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
88mOhm Max
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±30%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
2.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS252010CX-1R0M-1TDK12.889445-172969-1-NDkr.2.09000Direct
Obsolete
This product is no longer manufactured. View Substitutes