Similar

| VLS252012ET-R47N-CA | |
|---|---|
| DigiKey Part Number | 445-16702-2-ND - Tape & Reel (TR) 445-16702-1-ND - Cut Tape (CT) 445-16702-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VLS252012ET-R47N-CA | 
| Description | FIXED IND 470NH 2.15A 56MOHM SMD | 
| Customer Reference | |
| Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.15 A 56mOhm Max 1008 (2520 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VLS252012ET-R47N-CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 470 nH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.75A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 56mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1008 (2520 Metric) | |
| Supplier Device Package | 1008 (2520 Metric) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.2.05400 | kr.20.54 | 
| 100 | kr.1.69020 | kr.169.02 | 
| 1.000 | kr.1.39014 | kr.1,390.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.33699 | kr.2,673.98 | 
| 4.000 | kr.1.26074 | kr.5,042.96 | 
| 6.000 | kr.1.21821 | kr.7,309.26 | 
| 10.000 | kr.1.16672 | kr.11,667.20 | 
| 14.000 | kr.1.13403 | kr.15,876.42 | 
| 20.000 | kr.1.10039 | kr.22,007.80 | 
| 50.000 | kr.1.05600 | kr.52,800.00 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark