
VLS252012ET-2R2M-CA | |
|---|---|
DigiKey Part Number | 445-16698-2-ND - Tape & Reel (TR) 445-16698-1-ND - Cut Tape (CT) 445-16698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-2R2M-CA |
Description | FIXED IND 2.2UH 1.3A 154MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 154mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-2R2M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 154mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.05400 | kr.20.54 |
| 100 | kr.1.69020 | kr.169.02 |
| 1.000 | kr.1.39014 | kr.1,390.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.33699 | kr.2,673.98 |
| 4.000 | kr.1.26074 | kr.5,042.96 |
| 6.000 | kr.1.21821 | kr.7,309.26 |
| 10.000 | kr.1.16672 | kr.11,667.20 |
| 14.000 | kr.1.13403 | kr.15,876.42 |
| 20.000 | kr.1.10039 | kr.22,007.80 |
| 50.000 | kr.1.05600 | kr.52,800.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

