Similar

VLS252012CX-3R3M-1 | |
|---|---|
DigiKey Part Number | 445-172984-2-ND - Tape & Reel (TR) 445-172984-1-ND - Cut Tape (CT) 445-172984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012CX-3R3M-1 |
Description | FIXED IND 3.3UH 1.53A 137 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.53 A 137mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012CX-3R3M-1 Models |
Category | Current - Saturation (Isat) 1.31A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 137mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V2512-3R3M-R | Eaton - Electronics Division | 0 | 283-SDCL1V2512-3R3M-RCT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.72400 | kr.17.24 |
| 100 | kr.1.41760 | kr.141.76 |
| 1.000 | kr.1.16561 | kr.1,165.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07790 | kr.2,155.80 |
| 4.000 | kr.1.01640 | kr.4,065.60 |
| 6.000 | kr.0.98210 | kr.5,892.60 |
| 10.000 | kr.0.94055 | kr.9,405.50 |
| 14.000 | kr.0.91419 | kr.12,798.66 |
| 20.000 | kr.0.88706 | kr.17,741.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |



