
VLS252010HBX-150M-1 | |
|---|---|
DigiKey Part Number | VLS252010HBX-150M-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-150M-1 |
Description | FIXED IND 15UH SMD |
Customer Reference | |
Detailed Description | 15 µH Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | 15 µH | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Inductance Frequency - Test | 1 MHz |

