
VLS252010HBX-100M-1 | |
---|---|
DigiKey Part Number | 445-173020-2-ND - Tape & Reel (TR) 445-173020-1-ND - Cut Tape (CT) 445-173020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-100M-1 |
Description | FIXED IND 10UH 950MA 552MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 950 mA 552mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBX-100M-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 552mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.1.26700 | kr.12.67 |
100 | kr.1.04060 | kr.104.06 |
1.000 | kr.0.85581 | kr.855.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.82304 | kr.1,646.08 |
4.000 | kr.0.77607 | kr.3,104.28 |
6.000 | kr.0.74986 | kr.4,499.16 |
10.000 | kr.0.71812 | kr.7,181.20 |
14.000 | kr.0.69797 | kr.9,771.58 |
20.000 | kr.0.67724 | kr.13,544.80 |
50.000 | kr.0.62684 | kr.31,342.00 |
100.000 | kr.0.61600 | kr.61,600.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |