Similar
Direct

VLS252010ET-1R5N-CA | |
|---|---|
DigiKey Part Number | 445-17227-2-ND - Tape & Reel (TR) 445-17227-1-ND - Cut Tape (CT) 445-17227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010ET-1R5N-CA |
Description | FIXED IND 1.5UH 1.5A 128 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.5 A 128mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010ET-1R5N-CA Models |
Category | Current - Saturation (Isat) 1.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 128mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-1R5N-H | TDK | 1.278 | 445-VLS6045EX-1R5N-HCT-ND | kr.2.66000 | Similar |
| PA4335.152NLT | Pulse Electronics | 9.970 | 553-3516-1-ND | kr.2.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.35191 | kr.2,703.82 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |



