
VLS201612HBX-6R8M-1 | |
|---|---|
DigiKey Part Number | 445-173015-2-ND - Tape & Reel (TR) 445-173015-1-ND - Cut Tape (CT) 445-173015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612HBX-6R8M-1 |
Description | FIXED IND 6.8UH 910MA 468MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 910 mA 468mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612HBX-6R8M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 468mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.22900 | kr.12.29 |
| 100 | kr.1.00800 | kr.100.80 |
| 1.000 | kr.0.82874 | kr.828.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79703 | kr.1,594.06 |
| 4.000 | kr.0.75152 | kr.3,006.08 |
| 6.000 | kr.0.72614 | kr.4,356.84 |
| 10.000 | kr.0.69541 | kr.6,954.10 |
| 14.000 | kr.0.67589 | kr.9,462.46 |
| 20.000 | kr.0.65582 | kr.13,116.40 |
| 50.000 | kr.0.60701 | kr.30,350.50 |
| 100.000 | kr.0.59440 | kr.59,440.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

