Similar
Similar
Similar
Similar

VLS201612ET-1R0N | |
|---|---|
DigiKey Part Number | 445-6618-2-ND - Tape & Reel (TR) 445-6618-1-ND - Cut Tape (CT) 445-6618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612ET-1R0N |
Description | FIXED IND 1UH 1.5A 93 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.5 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612ET-1R0N Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 93mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS201610CX-1R0M-1 | TDK | 6.808 | 445-172948-1-ND | kr.1.78000 | Similar |
| BWVC002016121R0M00 | Pulse Electronics | 0 | 553-BWVC002016121R0M00TR-ND | kr.0.80103 | Similar |
| BWVC002016121R0T00 | Pulse Electronics | 0 | 553-BWVC002016121R0T00TR-ND | kr.0.80103 | Similar |
| MPIA2010V1-1R0-R | Eaton - Electronics Division | 0 | 283-MPIA2010V1-1R0-RTR-ND | kr.1.19088 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.55300 | kr.15.53 |
| 100 | kr.1.27690 | kr.127.69 |
| 1.000 | kr.1.05003 | kr.1,050.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97104 | kr.1,942.08 |
| 4.000 | kr.0.91561 | kr.3,662.44 |
| 6.000 | kr.0.88471 | kr.5,308.26 |
| 10.000 | kr.0.84728 | kr.8,472.80 |
| 14.000 | kr.0.82351 | kr.11,529.14 |
| 20.000 | kr.0.79907 | kr.15,981.40 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |




