VLS-CX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201612CX-1R0M-1

DigiKey Part Number
445-172960-2-ND - Tape & Reel (TR)
445-172960-1-ND - Cut Tape (CT)
445-172960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201612CX-1R0M-1
Description
FIXED IND 1UH 2.16A 68 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.16 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201612CX-1R0M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.87A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.40200kr.14.02
100kr.1.15070kr.115.07
1.000kr.0.94630kr.946.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91011kr.1,820.22
4.000kr.0.85816kr.3,432.64
6.000kr.0.82918kr.4,975.08
10.000kr.0.79410kr.7,941.00
14.000kr.0.77182kr.10,805.48
20.000kr.0.74891kr.14,978.20
50.000kr.0.69320kr.34,660.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250