VLS-CX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610CX-100M-1

DigiKey Part Number
445-172946-2-ND - Tape & Reel (TR)
445-172946-1-ND - Cut Tape (CT)
445-172946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610CX-100M-1
Description
FIXED IND 10UH 710MA 732MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 710 mA 732mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201610CX-100M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
732mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.809
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.40200kr.14.02
100kr.1.15070kr.115.07
1.000kr.0.94630kr.946.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91011kr.1,820.22
4.000kr.0.85816kr.3,432.64
6.000kr.0.82918kr.4,975.08
10.000kr.0.79410kr.7,941.00
14.000kr.0.77182kr.10,805.48
20.000kr.0.74891kr.14,978.20
50.000kr.0.69320kr.34,660.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250