Similar
Similar
Similar

Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.303" W (8.00mm x 7.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-100M | TDK | 41.374 | 445-173039-1-ND | kr.2.22000 | Similar |
| CDRH80D38DNP-100MC | Sumida America Inc. | 0 | 308-CDRH80D38DNP-100MCTR-ND | kr.4.70029 | Similar |
| SRN8040-100M | Bourns Inc. | 6.362 | SRN8040-100MCT-ND | kr.3.49000 | Similar |




