VLP6045LT-330M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 5.548
Unit Price: kr.2.18000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.6.59000
Datasheet
VLP6045LT-330M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP6045LT-330M

DigiKey Part Number
445-8757-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLP6045LT-330M
Description
FIXED IND 33UH 1.5A 202 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.5 A 202mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
202mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes