VLP6045LT-100M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 41.431
Unit Price: kr.2.22000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 3 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP6045LT-100M

DigiKey Part Number
445-8750-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLP6045LT-100M
Description
FIXED IND 10UH 3A 72 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
72mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-100MTDK41.431445-173039-1-NDkr.2.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes