VLF5010ST-2R2M2R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 26.558
Unit Price: kr.3.07000
Datasheet

Similar


TDK Corporation
In Stock: 3.338
Unit Price: kr.2.50000
Datasheet

Similar


Bourns Inc.
In Stock: 2.956
Unit Price: kr.4.22000
Datasheet
VLF5010S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF5010ST-2R2M2R0

DigiKey Part Number
445-4226-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF5010ST-2R2M2R0
Description
FIXED IND 2.2UH 2A 77 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2 A 77mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF5010ST-2R2M2R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
77mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes