Similar

VLF302510MT-6R8M | |
|---|---|
DigiKey Part Number | 445-6774-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF302510MT-6R8M |
Description | FIXED IND 6.8UH 840MA 258 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 840 mA 258mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302510MT-6R8M Models |
Category | Current - Saturation (Isat) 810mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 258mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-6R8M | TDK | 0 | 445-175072-1-ND | kr.3.17000 | Similar |


