Similar
Similar
Similar

VLF3012AT-4R7MR74 | |
|---|---|
DigiKey Part Number | 445-3225-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF3012AT-4R7MR74 |
Description | FIXED IND 4.7UH 740MA 190 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 740 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF3012AT-4R7MR74 Models |
Category | Current - Saturation (Isat) 740mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 190mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-4R7M | TDK | 24.413 | 445-175071-1-ND | kr.3.17000 | Similar |
| SRU2011-4R7Y | Bourns Inc. | 1.494 | 118-SRU2011-4R7YCT-ND | kr.5.07000 | Similar |
| TYS30104R7M-10 | Laird-Signal Integrity Products | 0 | 240-2634-2-ND | kr.1.08896 | Similar |




