VLF3012AT-4R7MR74 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 17.205
Unit Price: kr.3.07000
Datasheet

Similar


Bourns Inc.
In Stock: 1.494
Unit Price: kr.4.93000
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: kr.1.09926
Datasheet
VLF3012A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF3012AT-4R7MR74

DigiKey Part Number
445-3225-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF3012AT-4R7MR74
Description
FIXED IND 4.7UH 740MA 190MOHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 740 mA 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF3012AT-4R7MR74 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
740mA
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes