VLF252015MT-1R5N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 2.830
Unit Price: kr.1.54000
Datasheet
VLF-M 1008 1-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF252015MT-1R5N

DigiKey Part Number
445-15812-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF252015MT-1R5N
Description
FIXED IND 1.5UH 2.58A 39MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.58 A 39mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLF252015MT-1R5N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.02A
Shielding
Shielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes