
VLF12060T-220M4R1 | |
---|---|
DigiKey Part Number | 445-3595-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF12060T-220M4R1 |
Description | FIXED IND 22UH 4.1A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.1 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF12060T-220M4R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.461" W (12.00mm x 11.70mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |