VLF10040T-4R7N5R4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 894
Unit Price: kr.7.68000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.6.72000
Datasheet
VLF10040T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF10040T-4R7N5R4

DigiKey Part Number
445-3560-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF10040T-4R7N5R4
Description
FIXED IND 4.7UH 5.4A 15.3MOHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.4 A 15.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF10040T-4R7N5R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
15.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes