


VLCF5020T-100M1R1-1 | |
|---|---|
DigiKey Part Number | 445-3209-2-ND - Tape & Reel (TR) 445-3209-1-ND - Cut Tape (CT) 445-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-100M1R1-1 |
Description | FIXED IND 10UH 1.13A 237 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.13 A 237mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-100M1R1-1 Models |
Category | Current - Saturation (Isat) 1.13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 237mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5018-100Y | Bourns Inc. | 975 | 118-SRR5018-100YCT-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.21400 | kr.32.14 |
| 100 | kr.2.64500 | kr.264.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.26262 | kr.1,131.31 |
| 1.000 | kr.2.13341 | kr.2,133.41 |
| 1.500 | kr.2.06130 | kr.3,091.95 |
| 2.500 | kr.1.97405 | kr.4,935.12 |
| 3.500 | kr.1.91861 | kr.6,715.13 |
| 5.000 | kr.1.86161 | kr.9,308.05 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

