4.7 µH Shielded Drum Core, Wirewound Inductor 1.07 A 101mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF4018T-4R7N1R0-2

DigiKey Part Number
445-3174-2-ND - Tape & Reel (TR)
445-3174-1-ND - Cut Tape (CT)
445-3174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF4018T-4R7N1R0-2
Description
FIXED IND 4.7UH 1.07A 101 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.07 A 101mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF4018T-4R7N1R0-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.07A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
101mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±30%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR4018-4R7YBourns Inc.694118-SRR4018-4R7YCT-NDkr.4.12000Similar
In-Stock: 117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.08100kr.30.81
100kr.2.53160kr.253.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.04173kr.2,041.73
2.000kr.1.92524kr.3,850.48
3.000kr.1.86026kr.5,580.78
5.000kr.1.78160kr.8,908.00
7.000kr.1.73165kr.12,121.55
10.000kr.1.68028kr.16,802.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500