
VLCF4018T-4R7N1R0-2 | |
|---|---|
DigiKey Part Number | 445-3174-2-ND - Tape & Reel (TR) 445-3174-1-ND - Cut Tape (CT) 445-3174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4018T-4R7N1R0-2 |
Description | FIXED IND 4.7UH 1.07A 101 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.07 A 101mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4018T-4R7N1R0-2 Models |
Category | Current - Saturation (Isat) 1.07A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 101mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4018-4R7Y | Bourns Inc. | 694 | 118-SRR4018-4R7YCT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.08100 | kr.30.81 |
| 100 | kr.2.53160 | kr.253.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.04173 | kr.2,041.73 |
| 2.000 | kr.1.92524 | kr.3,850.48 |
| 3.000 | kr.1.86026 | kr.5,580.78 |
| 5.000 | kr.1.78160 | kr.8,908.00 |
| 7.000 | kr.1.73165 | kr.12,121.55 |
| 10.000 | kr.1.68028 | kr.16,802.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

