VLBU10060120T-R12L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU10060120T-R10L

DigiKey Part Number
445-VLBU10060120T-R10LTR-ND - Tape & Reel (TR)
445-VLBU10060120T-R10LCT-ND - Cut Tape (CT)
445-VLBU10060120T-R10LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU10060120T-R10L
Description
FIXED IND 100NH 83A 0.12MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU10060120T-R10L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
137A
Shielding
Unshielded
DC Resistance (DCR)
0.12mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.11.20600kr.112.06
100kr.9.21660kr.921.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.8.56447kr.2,569.34
600kr.8.07648kr.4,845.89
900kr.7.80416kr.7,023.74
1.500kr.7.47452kr.11,211.78
2.100kr.7.26522kr.15,256.96
3.000kr.7.05001kr.21,150.03
7.500kr.6.95200kr.52,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750