
| VLBU10060120T-R10L | |
|---|---|
| DigiKey Part Number | 445-VLBU10060120T-R10LTR-ND - Tape & Reel (TR) 445-VLBU10060120T-R10LCT-ND - Cut Tape (CT) 445-VLBU10060120T-R10LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VLBU10060120T-R10L | 
| Description | FIXED IND 100NH 83A 0.12MOHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VLBU10060120T-R10L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 100 nH | |
| Tolerance | ±15% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 137A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 0.12mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
| Height - Seated (Max) | 0.472" (12.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 | 
| 10 | kr.11.20600 | kr.112.06 | 
| 100 | kr.9.21660 | kr.921.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.8.56447 | kr.2,569.34 | 
| 600 | kr.8.07648 | kr.4,845.89 | 
| 900 | kr.7.80416 | kr.7,023.74 | 
| 1.500 | kr.7.47452 | kr.11,211.78 | 
| 2.100 | kr.7.26522 | kr.15,256.96 | 
| 3.000 | kr.7.05001 | kr.21,150.03 | 
| 7.500 | kr.6.95200 | kr.52,140.00 | 
| Unit Price without VAT: | kr.13.63000 | 
|---|---|
| Unit Price with VAT: | kr.17.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark