
TMS201210ALM-1R0MTAA | |
|---|---|
DigiKey Part Number | 445-TMS201210ALM-1R0MTAATR-ND - Tape & Reel (TR) 445-TMS201210ALM-1R0MTAACT-ND - Cut Tape (CT) 445-TMS201210ALM-1R0MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS201210ALM-1R0MTAA |
Description | IND,1.0UH, 2.2A, 81M, -40~125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Thin Film Inductor 2.2 A 81mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.2.28500 | kr.22.85 |
| 25 | kr.2.11440 | kr.52.86 |
| 50 | kr.1.99420 | kr.99.71 |
| 100 | kr.1.88030 | kr.188.03 |
| 250 | kr.1.73976 | kr.434.94 |
| 500 | kr.1.64032 | kr.820.16 |
| 1.000 | kr.1.54656 | kr.1,546.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43721 | kr.4,311.63 |
| 6.000 | kr.1.35533 | kr.8,131.98 |
| 9.000 | kr.1.30966 | kr.11,786.94 |
| 15.000 | kr.1.25437 | kr.18,815.55 |
| 21.000 | kr.1.21926 | kr.25,604.46 |
| 30.000 | kr.1.18880 | kr.35,664.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

