470 nH Shielded Thin Film Inductor 4.5 A 34mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610ALM-R47MTAA

DigiKey Part Number
445-174184-2-ND - Tape & Reel (TR)
445-174184-1-ND - Cut Tape (CT)
445-174184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201610ALM-R47MTAA
Description
FIXED IND 470NH 4.5A 34 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Thin Film Inductor 4.5 A 34mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM201610ALM-R47MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.82000kr.18.20
100kr.1.49370kr.149.37
1.000kr.1.22857kr.1,228.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09773kr.3,293.19
6.000kr.1.03515kr.6,210.90
9.000kr.1.00025kr.9,002.25
15.000kr.0.95799kr.14,369.85
21.000kr.0.93116kr.19,554.36
30.000kr.0.90356kr.27,106.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500