Similar

| TF6030T-102Y14R0-01 | |
|---|---|
| DigiKey Part Number | TF6030T102Y14R001-ND | 
| Manufacturer | |
| Manufacturer Product Number | TF6030T-102Y14R0-01 | 
| Description | CMC 14A 3LN TH | 
| Customer Reference | |
| Detailed Description | 3 Line Common Mode Choke Through Hole 14A DCR 20mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TDK Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 3 | |
| Current Rating (Max) | 14A | |
| DC Resistance (DCR) (Max) | 20mOhm | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | - | |
| Operating Temperature | -20°C ~ 120°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Through Hole | |
| Size / Dimension | 2.362" Dia (60.00mm) | |
| Height (Max) | 1.417" (36.00mm) | |
| Package / Case | Horizontal, 4 PC Pin | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark