61-0221-011-P00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-0221-011-P00

DigiKey Part Number
2452-61-0221-011-P00-ND
Manufacturer
Manufacturer Product Number
61-0221-011-P00
Description
CONTACT PIN 1 MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Pin Contact 16-20 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.17.66020kr.1,766.02
Manufacturers Standard Package
Unit Price without VAT:kr.17.66020
Unit Price with VAT:kr.22.07525