
SPM5030T-1R5M | |
|---|---|
DigiKey Part Number | 445-180356-2-ND - Tape & Reel (TR) 445-180356-1-ND - Cut Tape (CT) 445-180356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-1R5M |
Description | FIXED IND 1.5UH 8A 18.48MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8 A 18.48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.6.32300 | kr.63.23 |
| 100 | kr.5.19940 | kr.519.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.62618 | kr.2,313.09 |
| 1.000 | kr.4.36230 | kr.4,362.30 |
| 1.500 | kr.4.21521 | kr.6,322.81 |
| 2.500 | kr.4.03704 | kr.10,092.60 |
| 3.500 | kr.3.92393 | kr.13,733.75 |
| 5.000 | kr.3.80762 | kr.19,038.10 |
| 12.500 | kr.3.68000 | kr.46,000.00 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

